Microchip DM330016 technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Number of Bits | 16 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Series | dsPIC™ 33E |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM330016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
