The DM330028 is a development board supporting the dsPIC33CH128MP508 microcontroller. It is compatible with Linux, Mac OS, and Windows operating systems and features USB 2.0 connectivity. The board is designed for use with MPLAB X IDE and includes JTAG support is not available. Daughter cards are supported, allowing for expansion of the board's capabilities.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | dsPIC33CH128MP508 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac OS|Win |
| USB | 2 |
| IDE | MPLAB X |
| JTAG Support | No |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |