The DM330028-2 development board supports the dsPIC33CH microcontroller and is compatible with Linux, Mac, and Windows operating systems. It has a maximum clock rate of 8 and features USB, I2C, and UART interfaces. The board is designed for use with MPLAB X IDE and supports JTAG debugging. Additionally, it has daughter card support and is suitable for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Microchip DM330028-2 technical specifications.
| Type | Development Board |
| Supported Device | dsPIC33CH |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac|Win |
| Maximum Clock Rate | 8MHz |
| USB | 2 |
| I2C | 1 |
| UART | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |