
N-channel small signal MOSFET in a SOT-89 package, offering 90V drain-to-source breakdown voltage and 360mA continuous drain current. Features 6Ω drain-to-source resistance and 150pF input capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 1.6W. Designed for surface mount applications, this component has a fall time of 16ns and turn-on/off delay times of 12ns and 15ns respectively.
Sign in to ask questions about the Microchip DN1509N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DN1509N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 360mA |
| Drain to Source Breakdown Voltage | 90V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 90V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN1509N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
