
N-channel JFET with 350V drain-source breakdown voltage and 120mA continuous drain current. Features 25 Ohm drain-source resistance (Rds On Max) and 1W power dissipation. Operates across a temperature range of -55°C to 150°C. Packaged in TO-92 for through-hole mounting, with fast switching speeds including 10ns turn-on delay and 15ns turn-off delay.
Microchip DN2535N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 350V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 25R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2535N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
