
N-channel JFET with 400V drain-source breakdown voltage and 120mA continuous drain current. Features 25 Ohm drain-source resistance and 1W power dissipation. Operates from -55°C to 150°C, with a TO-92 through-hole package. Includes 10ns turn-on delay, 15ns turn-off delay, and 20ns fall time.
Sign in to ask questions about the Microchip DN2540N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DN2540N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 25R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2540N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
