
N-channel power MOSFET with 400V drain-to-source breakdown voltage and 500mA continuous drain current. Features 25-ohm drain-to-source resistance (Rds On Max) and 15W power dissipation. Operates within a temperature range of -55°C to 150°C. Through-hole mounting in a TO-220 package. Includes fast switching characteristics with turn-on delay of 10ns and fall time of 20ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DN2540N5-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Rds On Max | 25R |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2540N5-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
