
N-Channel Power MOSFET, SOT-89 package, offering 350V drain-to-source breakdown voltage and 230mA continuous drain current. Features 10 Ohm drain-to-source resistance (Rds On Max) and 1.6W maximum power dissipation. Designed for surface mounting with a compact 4.6mm length, 2.6mm width, and 1.6mm height. Includes fast switching characteristics with a 15ns turn-on delay and 20ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip DN3535N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DN3535N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 350V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 10R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN3535N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
