Microchip DRF1301 technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 7.62 |
| Seated Plane Height (mm) | 7.62 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 1000V |
| Maximum Continuous Drain Current | 15A |
| Maximum Frequency | 30MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Input Capacitance @ Vds | 1800pF |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DRF1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.