
This 27.629 MHz MEMS oscillator features a frequency stability of ±50 ppm and a maximum symmetry of 55 degrees. It operates over a supply voltage range of 1.7V to 3.6V and is suitable for use in temperatures from 0°C to 70°C. The oscillator is packaged in a Very Thin Dual Flat No Lead Exposed Pad (VDFN EP) package with a 4-pin count and measures 7mm in length and 5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001AC1-027.6290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1001AC1-027.6290 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 27.629MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AC1-027.6290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.