The DSC1001AC2-085.6000 is a MEMS oscillator from Microchip with a standard frequency of 85.6 MHz and frequency stability of ±25 ppm. It features a very thin dual flat no lead exposed pad package with a seated plane height of 0.85 mm and a pin pitch of 5.08 mm. The oscillator operates over a temperature range of 0°C to 70°C with a minimum operating supply voltage of 1.7 V and a maximum operating supply voltage of 3.6 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001AC2-085.6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1001AC2-085.6000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 85.6MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AC2-085.6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.