The DSC1001AE5-087.5000 is a surface mount MEMS oscillator from Microchip with a standard frequency of 87.5 MHz and a frequency stability of ±10 ppm. It operates within a voltage range of 1.7 to 3.6 volts and has a temperature range of -20 to 70 degrees Celsius. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. It is available in a 4-pin very thin dual flat no lead exposed pad (VDFN EP) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001AE5-087.5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 87.5MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AE5-087.5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.