The DSC1001AI2-020.4600 is a 20.46 MHz MEMS oscillator with a frequency stability of ±25. It has a load capacitance of 15 and a maximum symmetry of 55. The oscillator operates over a supply voltage range of 1.7V to 3.6V and has an operating temperature range of -40°C to 85°C. It is packaged in a Very Thin Dual Flat No Lead Exposed Pad (VDFN EP) package, which is a non-lead-frame surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001AI2-020.4600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 20.46MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AI2-020.4600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.