The DSC1001AL1-019.2030 is a 19.203 MHz MEMS oscillator with a very thin dual flat no lead exposed pad package. It operates over a supply voltage range of 1.7V to 3.6V and is suitable for surface mount applications. The oscillator has a frequency stability of ±50 ppm and a load capacitance of 15 pF. It is designed for use in a variety of applications, including industrial and automotive systems, and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001AL1-019.2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 19.203MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AL1-019.2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.