The DSC1001BE1-011.0596 is a 4-pin MEMS oscillator from Microchip, packaged in a CDFN with a non-lead frame SMT package type. It operates over a supply voltage range of 1.7V to 3.6V and a temperature range of -20°C to 70°C. The oscillator has a standard frequency of 11.0596 MHz and a frequency stability of ±50 ppm. It can drive a load capacitance of up to 15 pF and has a maximum symmetry of 55 ppm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001BE1-011.0596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 11.0596MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001BE1-011.0596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.