The DSC1001BE1-040.9800 is a 40.98MHz MEMS oscillator with a frequency stability of ±50 and a load capacitance of 15pF. It operates between 1.7V and 3.6V and is suitable for surface mount applications. The oscillator is packaged in a 4-pin CDFN package with a seated plane height of 0.85mm and a pin pitch of 2.54mm. It is designed for use in a variety of applications including frequency control and timing circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001BE1-040.9800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 40.98MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001BE1-040.9800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.