
The DSC1001BI1-006.6128 is a 6.6128 MHz MEMS oscillator with a frequency stability of ±50 ppm. It has a load capacitance of 15 pF and a maximum symmetry of 55 ppm. The oscillator operates within a supply voltage range of 1.7 to 3.6 volts and a temperature range of -40 to 85°C. It is available in a non-lead-frame SMT package with a 4-pin DFN configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001BI1-006.6128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 6.6128MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001BI1-006.6128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.