The DSC1001CE2-020.2750 is a surface mount MEMS oscillator from Microchip, featuring a standard frequency of 20.275 MHz and a frequency stability of ±25 ppm. It has a load capacitance of 15 pF and a maximum symmetry of 55%. The oscillator operates over a temperature range of -20°C to 70°C and requires a supply voltage between 1.7V and 3.6V. It is available in a 4-pin CDFN package with a seated plane height of 0.85 mm and a pin pitch of 2.1 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001CE2-020.2750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 20.275MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CE2-020.2750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.