
The DSC1001CI2-002.9480 is a surface mount MEMS oscillator from Microchip, featuring a standard frequency of 2.948MHz and a frequency stability of ±25ppm. It operates within a voltage range of 1.7 to 3.6V and has a temperature range of -40 to 85°C. The oscillator is packaged in a 4-pin CDFN package, measuring 3.2mm in length and 2.5mm in width, with a seated plane height of 0.85mm and a pin pitch of 2.1mm.
Microchip DSC1001CI2-002.9480 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 2.948MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CI2-002.9480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.