The DSC1001CL5-087.5000 is a surface-mount MEMS oscillator from Microchip, featuring a standard frequency of 87.5 MHz and a frequency stability of ±10 ppm. It operates within a supply voltage range of 1.7 to 3.6 volts and a temperature range of -40 to 105 degrees Celsius. The oscillator is packaged in a CDFN-4 package, measuring 3.2 mm in length, 2.5 mm in width, and 0.85 mm in seated plane height, with a pin pitch of 2.1 mm. It is suitable for use in various applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1001CL5-087.5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 87.5MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CL5-087.5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.