Standard Clock Oscillators MEMS Oscillator, 3.0V, 0C-70C, 50ppm
Microchip DSC1030BC1-012.0000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1030 |
| Termination | Solder |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.