CMOS Output Clock Oscillator, 8MHz Nom
Microchip DSC1030BI1-008.0000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.