Sign in to ask questions about the Microchip DSC1030BI1-012.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1030BI1-012.0000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSC1030BI1-012.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.