
The DSC1101AE1-057.0000 is a MEMS oscillator from Microchip with a standard frequency of 57 MHz and a frequency stability of ±50 ppm. It operates within a supply voltage range of 2.25 to 3.6 volts and can withstand temperatures between -20°C and 70°C. The oscillator is packaged in a VDFN EP package with a 6-pin surface mount configuration, allowing for compact and efficient integration into PCBs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101AE1-057.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 57MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AE1-057.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.