
The DSC1101AI2-0115.200T is a MEMS oscillator from Microchip, featuring a standard frequency of 115.2 MHz and a frequency stability of ±25 ppm. It operates within a supply voltage range of 2.25V to 3.6V and a temperature range of -40°C to 85°C. The oscillator is packaged in a VDFN EP package with a 6-pin count and a surface mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101AI2-0115.200T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 115.2MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AI2-0115.200T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.