The DSC1101AI2-104.0000 is a 104 MHz voltage-controlled oscillator (VCO) with a frequency stability of ±25 ppm. It operates within a supply voltage range of 2.25 to 3.6V and is packaged in a VDFN EP package. The oscillator is suitable for surface mount applications and has a temperature range of -40 to 85°C.
Microchip DSC1101AI2-104.0000 technical specifications.
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 104MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AI2-104.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.