The DSC1101AI5-015.5000 is a 6-pin MEMS oscillator with a basic package type of non-lead-frame SMT and a package family name of DFN. It features a very thin dual flat no-lead, exposed pad package with a seated plane height of 0.85mm. The oscillator operates over a supply voltage range of 2.25 to 3.6 volts and a temperature range of -40 to 85°C. It has a standard frequency of 15.5 MHz with a frequency stability of ±10 ppm and a maximum symmetry of 55 degrees. The device has a load capacitance of 15 pF and is suitable for surface mount applications.
Sign in to ask questions about the Microchip DSC1101AI5-015.5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1101AI5-015.5000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 15.5MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AI5-015.5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.