
The DSC1101AM2-032.7680 is a 32.768 kHz MEMS oscillator from Microchip, packaged in a 6-pin VDFN EP with exposed pad. It operates from a supply voltage of 2.25 to 3.6 volts and is suitable for surface mount applications. The oscillator features a frequency stability of ±25 ppm and a maximum symmetry of 55 degrees. It can be used in a wide range of applications, including industrial control systems and consumer electronics, and is compliant with various industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101AM2-032.7680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 32.768MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AM2-032.7680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.