
The DSC1101BE1-017.7760 is a 6-pin surface mount MEMS oscillator from Microchip, featuring a standard frequency of 17.776MHz and a frequency stability of ±50ppm. It operates within a supply voltage range of 2.25 to 3.6V and has an operating temperature range of -20 to 70°C. The oscillator is packaged in a 5mm x 3.2mm CDFN package with a seated plane height of 0.85mm and a pin pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101BE1-017.7760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 17.776MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101BE1-017.7760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.