
The DSC1101BI1-027.6290 is a 6-pin DFN MEMS oscillator from Microchip. It operates at a standard frequency of 27.629 MHz with a frequency stability of ±50 ppm. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 55%. It can be powered between 2.25 and 3.6 volts and operates within a temperature range of -40 to 85 degrees Celsius. The oscillator is designed for surface mount applications and is packaged in a plastic CDFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101BI1-027.6290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1101BI1-027.6290 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 27.629MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101BI1-027.6290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.