The DSC1101BM5-037.0500T is a 6-pin surface mount clock oscillator from Microchip with a standard frequency of 37.05MHz and a frequency stability of ±10ppm. It operates over a supply voltage range of 2.25 to 3.6V and is suitable for use in temperatures from -55 to 125°C. The oscillator is packaged in a non-lead-frame SMT package with a CDFN case and a seated plane height of 0.85mm. It has a pin pitch of 1.27mm and is made of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101BM5-037.0500T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 37.05MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101BM5-037.0500T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.