
The DSC1101CE1-020.4600T is a 20.46MHz MEMS oscillator with a frequency stability of ±50. It operates within a supply voltage range of 2.25 to 3.6V and is available in a 6-pin VDFN package. The oscillator is suitable for surface mount applications and has a seated plane height of 0.85mm. It is designed for use in a variety of applications, including those requiring a stable clock signal. The oscillator is constructed with plastic and has a package length and width of 3.2mm and 2.5mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101CE1-020.4600T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 20.46MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101CE1-020.4600T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.