
The DSC1101DM1-0166.690T is a 6-pin MEMS oscillator from Microchip with a standard frequency of 166.69 MHz and a frequency stability of ±50 ppm. It operates within a voltage range of 2.25 to 3.6 volts and is suitable for surface mount applications. The oscillator has a package type of Non-Lead-Frame SMT and a package family name of DFN. It has a package description of Very Thin Dual Flat No Lead and a seated plane height of 0.85 mm. The device is suitable for use in temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Microchip DSC1101DM1-0166.690T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1101DM1-0166.690T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 166.69MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101DM1-0166.690T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.