
The DSC1101DM5-0115.200 is a 6-pin VDFN MEMS oscillator from Microchip, featuring a standard frequency of 115.2 MHz and a frequency stability of ±10%. It operates within a supply voltage range of 2.25 to 3.6 volts and is suitable for temperatures between -55 and 125 degrees Celsius. The oscillator is packaged in a very thin dual flat no lead (VDFN) package, measuring 2.5mm in length, 2mm in width, and 0.83mm in height. It is designed for surface mount applications and is compliant with the category 4 MEMS oscillators category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101DM5-0115.200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 115.2MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101DM5-0115.200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.