
This 6-pin VDFN MEMS oscillator from Microchip operates within a temperature range of -55°C to 125°C and has a standard frequency of 17.338 MHz with a frequency stability of ±10 ppm. It features a load capacitance of 15 pF and a maximum symmetry of 55 degrees. The oscillator is designed for surface mount applications and has a seated plane height of 0.85 mm. It is suitable for use in a variety of applications requiring a stable clock signal, including industrial control systems and communication equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101DM5-017.3380T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 17.338MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101DM5-017.3380T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.