
The DSC1102AL5-099.9900 is a MEMS oscillator from Microchip, featuring a standard frequency of 99.99 MHz with a frequency stability of ±10%. It operates within a supply voltage range of 2.25 to 3.6 volts and has an operating temperature range of -40 to 105 degrees Celsius. The oscillator is available in a Very Thin Dual Flat No Lead, Exposed Pad package, measuring 7mm in length, 5mm in width, and 0.83mm in height, with a seated plane height of 0.85mm and a pin pitch of 2.54mm. It is designed for surface mount applications and has a load capacitance of 15pF with a maximum symmetry of 52 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1102AL5-099.9900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 99.99MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1102AL5-099.9900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.