
The DSC1102CE2-092.1600 is a 92.16MHz MEMS oscillator with a frequency stability of ±25. It has a load capacitance of 15pF and a maximum symmetry of 52 degrees. The oscillator operates between 2.25V and 3.6V and is suitable for surface mount applications. It is available in a very thin dual flat no lead (VDFN) package with a seated plane height of 0.85mm. The oscillator is designed for use in a variety of applications, including industrial and automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1102CE2-092.1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 92.16MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1102CE2-092.1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.