
The DSC1121AL2-016.1000 is a 6-pin VDFN EP surface mount MEMS oscillator from Microchip with a standard frequency of 16.1 MHz and frequency stability of ±25 ppm. It operates over a supply voltage range of 2.25V to 3.6V and is specified for use in temperatures from -40°C to 105°C. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 55 degrees.
Sign in to ask questions about the Microchip DSC1121AL2-016.1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1121AL2-016.1000 technical specifications.
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 16.1MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121AL2-016.1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.