
This 6-pin Very Thin Dual Flat No Lead, Exposed Pad (VDFN EP) MEMS oscillator features a standard frequency of 20.527MHz with a frequency stability of ±25ppm. It operates over a supply voltage range of 2.25V to 3.6V and a temperature range of -40°C to 105°C. The oscillator has a load capacitance of 15pF and a maximum symmetry of 55 degrees. It is a surface mount device with a package length of 7mm, width of 5mm, and height of 0.83mm.
Microchip DSC1121AL2-020.5270T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 20.527MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121AL2-020.5270T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.