
This 6-pin DFN clock oscillator features a standard frequency of 17.009 MHz with a frequency stability of ±10 ppm. It has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. The device operates over a voltage range of 2.25V to 3.6V and is suitable for surface mount applications. It has a seated plane height of 0.85 mm and a pin pitch of 1.27 mm. The oscillator is constructed with plastic material and is suitable for use in temperatures ranging from -40°C to 105°C.
Sign in to ask questions about the Microchip DSC1121BL5-017.0090T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1121BL5-017.0090T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 17.009MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121BL5-017.0090T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.