
The DSC1121CM2-056.0000T is a 56 MHz MEMS oscillator with a package type of Non-Lead-Frame SMT and a package family name of DFN. It has a package case of VDFN and a package description of Very Thin Dual Flat No Lead. The device has a pin count of 6 and a PCB of 6, with a package length of 3.2mm, width of 2.5mm, and height of 0.83mm. It has a seated plane height of 0.85mm and a pin pitch of 1.05mm, with a package material of plastic and a mounting type of surface mount. The oscillator operates at a standard frequency of 56 MHz with a frequency stability of ±25, and has a load capacitance of 15pF. It can operate at a minimum supply voltage of 2.25V and a maximum supply voltage of 3.6V, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Microchip DSC1121CM2-056.0000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1121CM2-056.0000T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 56MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121CM2-056.0000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.