Microchip DSC1201DA3-25M00000T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSC1201DA3-25M00000T to view detailed technical specifications.
No datasheet is available for this part.