Low jitter MEMS Oscillator 100MHz LVDS -40 to 85C 25ppm 3.2x2.5mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |