Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 14-Pin QFN EP SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Mounting | Surface Mount |
| Type | Programmable Clock Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±25ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |