
The DSC2044FE1-H0002 is a 200MHz clock generator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 60mA at a maximum supply voltage of 3.6V. The device is RoHS compliant and is packaged in a quantity of 110 units per rail or tube. The clock generator is suitable for use in applications requiring a stable clock signal.
Microchip DSC2044FE1-H0002 technical specifications.
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 2pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC2044 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC2044FE1-H0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
