
The DSC400-4444Q0015KE1 is a clock generator IC from Microchip, featuring a quad configuration and a compact 3.2x5mm QFN-20 package. It operates over a temperature range of -20 to 70°C and meets the AEC-Q100 automotive qualification standard. The device is designed for use in a variety of applications, including those requiring a high level of reliability and performance. The clock generator IC is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 2.25V and 3.6V, respectively.
Microchip DSC400-4444Q0015KE1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3.2 |
| Length | 5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | AEC-Q100; TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSC400-4444Q0015KE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.