Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROCHIP
DSC6001JE2A-016.0000
Datasheet
Microchip
DSC6001JE2A-016.0000
End Of Life
CMOS Output Clock Oscillator
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Crystal Oscillators (XO)
CMOS Output Clock Oscillator
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70
Min Operating Temperature
-20
Supply Voltage-Min
1.71
Supply Voltage-Max
3.63
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account