This industrial-grade clock generator from Microchip operates within a temperature range of -40 to 85 degrees Celsius. It features a 6-pin VFLGA package with a bottom terminal position. The device is designed to function within a supply voltage range of 1.71 to 3.63 volts. It meets the TS 16949 screening level and is suitable for use in various applications, including those requiring high reliability and precision timing.
Checking distributor stock and pricing after the page loads.
Microchip DSC612RI2A-012PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N6 |
| Width | 2 |
| Length | 2.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.