CRYSTAL OSCILLATOR, CLOCK, 1MHz - 150MHz, CMOS OUTPUT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.8 |
| Manufacturer Series | DSC8001 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |