The DSC8101AM2 is a surface mount oscillator with a frequency of 170MHz and a frequency stability of 25ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is RoHS compliant and is available in a package quantity of 50, packaged in rail/Tube. It is suitable for use in a variety of applications, including those requiring high frequency stability.
Microchip DSC8101AM2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 170MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC8101 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.